
22201C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM55ZR72A105KVTR-ND - Tape & Reel (TR) 478-KGM55ZR72A105KVCT-ND - Cut Tape (CT) 478-KGM55ZR72A105KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22201C105KAT2A |
Description | CAP CER 1UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.96000 | kr.16.96 |
| 10 | kr.10.82200 | kr.108.22 |
| 50 | kr.9.59880 | kr.479.94 |
| 100 | kr.8.95230 | kr.895.23 |
| 500 | kr.7.90170 | kr.3,950.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.67213 | kr.7,672.13 |
| 2.000 | kr.7.38800 | kr.14,776.00 |
| 3.000 | kr.7.24563 | kr.21,736.89 |
| 5.000 | kr.7.08785 | kr.35,439.25 |
| 7.000 | kr.6.99190 | kr.48,943.30 |
| 10.000 | kr.6.40124 | kr.64,012.40 |
| Unit Price without VAT: | kr.16.96000 |
|---|---|
| Unit Price with VAT: | kr.21.20000 |

