
209159003101116 | |
|---|---|
DigiKey Part Number | 478-5679-2-ND - Tape & Reel (TR) 478-5679-1-ND - Cut Tape (CT) 478-5679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 209159003101116 |
Description | CONN SSL SOCKET 3POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 209159003101116 Models |
Category | Pitch 0.118" (3.00mm) |
Manufacturer KYOCERA AVX | Features Solder Retention |
Series | Housing Color White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Style Board to Board or Cable | Housing Material Polyamide (PA46), Nylon 4/6 |
Connector Type Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions 3 | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Current Rating (Amps) 5A per Contact |
Termination Solder | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.6.41000 | kr.64.10 |
| 100 | kr.5.44670 | kr.544.67 |
| 500 | kr.4.86152 | kr.2,430.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.4.52074 | kr.6,329.04 |
| 2.800 | kr.4.30502 | kr.12,054.06 |
| 4.200 | kr.4.18365 | kr.17,571.33 |
| 7.000 | kr.4.03566 | kr.28,249.62 |
| 9.800 | kr.3.94107 | kr.38,622.49 |
| 14.000 | kr.3.84324 | kr.53,805.36 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |



