
209157015001006 | |
|---|---|
DigiKey Part Number | 478-4510-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 209157015001006 |
Description | CONN MULTI-PURP RCPT 16P R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 (15 + 1 Coax) Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Connector Type Multi-Purpose |
Manufacturer KYOCERA AVX | Number of Positions 16 (15 + 1 Coax) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Features Sprung Contacts |
Connector Style Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.69.09602 | kr.82,915.22 |
| Unit Price without VAT: | kr.69.09602 |
|---|---|
| Unit Price with VAT: | kr.86.37003 |



