208477064002025 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: kr.4.61100
Datasheet
Image for 208477064002025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208477064002025

DigiKey Part Number
208477064002025-ND
Manufacturer
Manufacturer Product Number
208477064002025
Description
CONN DIN RCPT 64POS
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Q
Manufacturer
KYOCERA AVX
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-65°C ~ 125°C
Number of Positions
64
Current Rating (Amps)
3A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic, Glass Filled
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09724646801HARTING009724646801-NDkr.4.61100Similar
Obsolete
This product is no longer manufactured. View Substitutes