208457048001025 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 97
Unit Price: kr.34.05000
Datasheet

Similar


HARTING
In Stock: 654
Unit Price: kr.31.32000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.37.79000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 165
Unit Price: kr.29.80000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.290
Unit Price: kr.32.08000
Datasheet
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208457048001025

DigiKey Part Number
478-5123-ND
Manufacturer
Manufacturer Product Number
208457048001025
Description
CONN DIN RCPT 48POS
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C/2 (1/2 C)
Manufacturer
KYOCERA AVX
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-65°C ~ 125°C
Number of Positions
48
Current Rating (Amps)
3A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic, Glass Filled
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09232482825HARTING971195-4663-NDkr.34.05000Similar
09232486825HARTING6541195-1864-NDkr.31.32000Similar
09234486825HARTING01195-1867-NDkr.37.79000Similar
535071-4TE Connectivity AMP Connectors165A29023-NDkr.29.80000Similar
5535071-4TE Connectivity AMP Connectors1.290A32836-NDkr.32.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes