Similar
Similar
Similar
Similar

208457030001025 | |
|---|---|
DigiKey Part Number | 208457030001025-ND |
Manufacturer | |
Manufacturer Product Number | 208457030001025 |
Description | CONN DIN RCPT 30POS |
Customer Reference | |
Detailed Description | 30 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Style C/3 (1/3 C) |
Manufacturer KYOCERA AVX | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -65°C ~ 125°C |
Number of Positions 30 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09252306824 | HARTING | 639 | 1195-1880-ND | kr.4.23000 | Similar |
| 09252306825 | HARTING | 585 | 1195-1881-ND | kr.4.23000 | Similar |
| 09252306841 | HARTING | 0 | 09252306841-ND | kr.3.98100 | Similar |
| 09252306850 | HARTING | 708 | 1195-1882-ND | kr.4.18000 | Similar |





