0.82 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.82 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric)
1825 (4564 Metric) 2,00

1825PC824KAT1A

DigiKey Part Number
478-5576-2-ND - Tape & Reel (TR)
478-5576-1-ND - Cut Tape (CT)
478-5576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1825PC824KAT1A
Description
CAP CER 0.82UF 250V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825PC824KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.71800kr.37.18
50kr.2.87560kr.143.78
100kr.2.61590kr.261.59
500kr.2.17684kr.1,088.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.24991kr.2,249.91
2.000kr.2.13014kr.4,260.28
3.000kr.2.07015kr.6,210.45
5.000kr.2.00366kr.10,018.30
7.000kr.1.96479kr.13,753.53
10.000kr.1.92739kr.19,273.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750