
1825JC102KAT2A | |
|---|---|
DigiKey Part Number | 478-4737-2-ND - Tape & Reel (TR) 478-4737-1-ND - Cut Tape (CT) 478-4737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825JC102KAT2A |
Description | CAP CER 1000PF 4KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825JC102KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.74000 | kr.15.74 |
| 10 | kr.10.81600 | kr.108.16 |
| 50 | kr.8.85000 | kr.442.50 |
| 100 | kr.8.24190 | kr.824.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.35796 | kr.3,678.98 |
| 1.000 | kr.7.03328 | kr.7,033.28 |
| 1.500 | kr.6.87057 | kr.10,305.85 |
| 2.500 | kr.6.69028 | kr.16,725.70 |
| 3.500 | kr.6.58479 | kr.23,046.76 |
| 5.000 | kr.6.48338 | kr.32,416.90 |
| 6.000 | kr.6.43531 | kr.38,611.86 |
| Unit Price without VAT: | kr.15.74000 |
|---|---|
| Unit Price with VAT: | kr.19.67500 |



