
1825JC102KAT2A | |
|---|---|
DigiKey Part Number | 478-4737-2-ND - Tape & Reel (TR) 478-4737-1-ND - Cut Tape (CT) 478-4737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825JC102KAT2A |
Description | CAP CER 1000PF 4KV X7R 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825JC102KAT2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.16000 | kr.20.16 |
| 10 | kr.14.05600 | kr.140.56 |
| 50 | kr.11.63000 | kr.581.50 |
| 100 | kr.10.87940 | kr.1,087.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.60954 | kr.4,804.77 |
| 1.000 | kr.9.21633 | kr.9,216.33 |
| 1.500 | kr.9.01937 | kr.13,529.06 |
| 2.500 | kr.8.80098 | kr.22,002.45 |
| 3.500 | kr.8.67334 | kr.30,356.69 |
| 5.000 | kr.8.55047 | kr.42,752.35 |
| Unit Price without VAT: | kr.20.16000 |
|---|---|
| Unit Price with VAT: | kr.25.20000 |

