


1825HC103KAZ1A | |
|---|---|
DigiKey Part Number | 478-5938-2-ND - Tape & Reel (TR) 478-5938-1-ND - Cut Tape (CT) 478-5938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825HC103KAZ1A |
Description | CAP CER 10000PF 3KV X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825HC103KAZ1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.248" W (4.60mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.12.18500 | kr.121.85 |
| 50 | kr.10.01220 | kr.500.61 |
| 100 | kr.9.34010 | kr.934.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.20396 | kr.4,101.98 |
| 1.000 | kr.7.85215 | kr.7,852.15 |
| 1.500 | kr.7.67597 | kr.11,513.95 |
| 2.500 | kr.7.48067 | kr.18,701.67 |
| 3.500 | kr.7.36645 | kr.25,782.58 |
| 5.000 | kr.7.25655 | kr.36,282.75 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |

