
1825GC153KAT1A | |
|---|---|
DigiKey Part Number | 478-5942-2-ND - Tape & Reel (TR) 478-5942-1-ND - Cut Tape (CT) 478-5942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825GC153KAT1A |
Description | CAP CER 0.015UF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825GC153KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825WC153KAT1A | KYOCERA AVX | 562 | 478-5937-1-ND | kr.16.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.52000 | kr.14.52 |
| 10 | kr.9.86500 | kr.98.65 |
| 50 | kr.8.02260 | kr.401.13 |
| 100 | kr.7.45330 | kr.745.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.49076 | kr.3,245.38 |
| 1.000 | kr.6.19279 | kr.6,192.79 |
| 1.500 | kr.6.04354 | kr.9,065.31 |
| 2.500 | kr.5.87812 | kr.14,695.30 |
| 3.500 | kr.5.78137 | kr.20,234.79 |
| 5.000 | kr.5.68831 | kr.28,441.55 |
| Unit Price without VAT: | kr.14.52000 |
|---|---|
| Unit Price with VAT: | kr.18.15000 |

