


1825GC103KAZ1A | |
|---|---|
DigiKey Part Number | 478-4670-2-ND - Tape & Reel (TR) 478-4670-1-ND - Cut Tape (CT) 478-4670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825GC103KAZ1A |
Description | CAP CER 10000PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825GC103KAZ1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.248" W (4.60mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.11.60200 | kr.116.02 |
| 50 | kr.9.51120 | kr.475.56 |
| 100 | kr.8.86520 | kr.886.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.77196 | kr.3,885.98 |
| 1.000 | kr.7.43340 | kr.7,433.40 |
| 1.500 | kr.7.26382 | kr.10,895.73 |
| 2.500 | kr.7.07582 | kr.17,689.55 |
| 3.500 | kr.6.96590 | kr.24,380.65 |
| 5.000 | kr.6.86013 | kr.34,300.65 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

