Upgrade
Upgrade
Upgrade

1825CC223KAT1A | |
|---|---|
DigiKey Part Number | 1825CC223KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825CC223KAT1A |
Description | CAP CER 0.022UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825CC223KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825AC223KAT1A | KYOCERA AVX | 0 | 1825AC223KAT1A-ND | kr.3.97721 | Upgrade |
| 1825GC223KAT1A | KYOCERA AVX | 4.248 | 478-5941-1-ND | kr.15.34000 | Upgrade |
| 1825SC223KAT1A | KYOCERA AVX | 0 | 1825SC223KAT1A-ND | kr.14.36600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.97721 | kr.7,954.42 |
| Unit Price without VAT: | kr.3.97721 |
|---|---|
| Unit Price with VAT: | kr.4.97151 |


