


1825CC104KAT1A | |
|---|---|
DigiKey Part Number | 478-3015-2-ND - Tape & Reel (TR) 478-3015-1-ND - Cut Tape (CT) 478-3015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825CC104KAT1A |
Description | CAP CER 0.1UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825CC104KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.26600 | kr.72.66 |
| 50 | kr.5.82140 | kr.291.07 |
| 100 | kr.5.37440 | kr.537.44 |
| 500 | kr.4.61946 | kr.2,309.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.38570 | kr.4,385.70 |
| 2.000 | kr.4.19331 | kr.8,386.62 |
| 3.000 | kr.4.09693 | kr.12,290.79 |
| 5.000 | kr.3.99009 | kr.19,950.45 |
| 7.000 | kr.3.92762 | kr.27,493.34 |
| 10.000 | kr.3.86752 | kr.38,675.20 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

