
1825AC333MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44CR73A333MVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825AC333MAT2A |
Description | CAP CER 0.033UF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.76832 | kr.2,384.16 |
| Unit Price without VAT: | kr.4.76832 |
|---|---|
| Unit Price with VAT: | kr.5.96040 |

