


1825AC104KAZ1A | |
|---|---|
DigiKey Part Number | 478-4669-2-ND - Tape & Reel (TR) 478-4669-1-ND - Cut Tape (CT) 478-4669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825AC104KAZ1A |
Description | CAP CER 0.1UF 1KV X7R 1825 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825AC104KAZ1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.248" W (4.60mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825X104KDRACTU | KEMET | 1.239 | 399-C1825X104KDRACTUCT-ND | kr.18.51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.32000 | kr.18.32 |
| 10 | kr.12.69900 | kr.126.99 |
| 50 | kr.10.47620 | kr.523.81 |
| 100 | kr.9.78900 | kr.978.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.97072 | kr.4,485.36 |
| 1.000 | kr.8.59609 | kr.8,596.09 |
| 1.500 | kr.8.40841 | kr.12,612.61 |
| 2.500 | kr.8.20041 | kr.20,501.02 |
| Unit Price without VAT: | kr.18.32000 |
|---|---|
| Unit Price with VAT: | kr.22.90000 |

