
1825AA332JAT1A | |
|---|---|
DigiKey Part Number | 478-3013-2-ND - Tape & Reel (TR) 478-3013-1-ND - Cut Tape (CT) 478-3013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825AA332JAT1A |
Description | CAP CER 3300PF 1KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825AA332JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.03000 | kr.20.03 |
| 10 | kr.13.93500 | kr.139.35 |
| 50 | kr.11.52480 | kr.576.24 |
| 100 | kr.10.77930 | kr.1,077.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.51824 | kr.4,759.12 |
| 1.000 | kr.9.12770 | kr.9,127.70 |
| 1.500 | kr.8.93205 | kr.13,398.08 |
| 2.500 | kr.8.71509 | kr.21,787.72 |
| 3.500 | kr.8.58831 | kr.30,059.08 |
| 5.000 | kr.8.46623 | kr.42,331.15 |
| Unit Price without VAT: | kr.20.03000 |
|---|---|
| Unit Price with VAT: | kr.25.03750 |

