1 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18255C105JAT2A

DigiKey Part Number
478-KGM44CR71H105JVTR-ND - Tape & Reel (TR)
478-KGM44CR71H105JVCT-ND - Cut Tape (CT)
478-KGM44CR71H105JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18255C105JAT2A
Description
CAP CER 1UF 50V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.087" (2.21mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.095
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.43000kr.12.43
10kr.8.36900kr.83.69
50kr.6.75220kr.337.61
100kr.6.25250kr.625.25
500kr.5.40752kr.2,703.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.14592kr.5,145.92
2.000kr.4.93053kr.9,861.06
3.000kr.4.82263kr.14,467.89
5.000kr.4.70301kr.23,515.05
7.000kr.4.63306kr.32,431.42
10.000kr.4.56579kr.45,657.90
Manufacturers Standard Package
Unit Price without VAT:kr.12.43000
Unit Price with VAT:kr.15.53750