18255A183KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.71.10177
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.86340
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.12.20056
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.5.51105
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.44.76128
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.21.03524
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.87972
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.44.76128
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.21.03524
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.87972
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.20056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.44.76128
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.21.03524
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.87972
Datasheet
0.018 µF ±10% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18255A183KAT2A

DigiKey Part Number
478-KGM44CCG1H183KVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18255A183KAT2A
Description
CAP CER 0.018UF 50V C0G/NP0 1825
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18255A183KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.21mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18255A183GAT2AKYOCERA AVX0478-KGM44CCG1H183GVTR-NDkr.71.10177Upgrade
18255A183JAT2AKYOCERA AVX0478-KGM44CCG1H183JVTR-NDkr.9.86340Upgrade
1825J0500183KCTKnowles Syfer01825J0500183KCT-NDkr.12.20056Direct
C1825C183K5GACTUKEMET0399-C1825C183K5GACTUTR-NDkr.5.51105Direct
1825J0500183FCTKnowles Syfer01825J0500183FCT-NDkr.44.76128Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.19.07040kr.19,070.40
Manufacturers Standard Package
Unit Price without VAT:kr.19.07040
Unit Price with VAT:kr.23.83800