


18251C394KAT2A | |
|---|---|
DigiKey Part Number | 478-10933-2-ND - Tape & Reel (TR) 478-10933-1-ND - Cut Tape (CT) 478-10933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18251C394KAT2A |
Description | CAP CER 0.39UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.180" L x 0.250" W (4.57mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.36500 | kr.23.65 |
| 50 | kr.1.78780 | kr.89.39 |
| 100 | kr.1.60970 | kr.160.97 |
| 500 | kr.1.30960 | kr.654.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.21684 | kr.1,216.84 |
| 2.000 | kr.1.14054 | kr.2,281.08 |
| 3.000 | kr.1.10236 | kr.3,307.08 |
| 5.000 | kr.1.06002 | kr.5,300.10 |
| 7.000 | kr.1.03529 | kr.7,247.03 |
| 10.000 | kr.1.01148 | kr.10,114.80 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

