18251A562JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.5.57311
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.34.55966
Datasheet
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18251A562JAT2A

DigiKey Part Number
478-KGM44CCG2A562JVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18251A562JAT2A
Description
CAP CER 5600PF 100V C0G/NP0 1825
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18251A562JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.087" (2.21mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1825C562J1GACTUKEMET0399-C1825C562J1GACTUTR-NDkr.5.57311Direct
C1825C562F1GACTUKEMET0399-C1825C562F1GACTUTR-NDkr.34.55966Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.21966kr.3,109.83
Manufacturers Standard Package
Unit Price without VAT:kr.6.21966
Unit Price with VAT:kr.7.77458