22 µF ±10% 10V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 10V Ceramic Capacitor X5R 1812 (4532 Metric)
Ceramic 1812

1812ZD226KAT2A

DigiKey Part Number
478-KGM43JR51A226KVTR-ND - Tape & Reel (TR)
478-KGM43JR51A226KVCT-ND - Cut Tape (CT)
478-KGM43JR51A226KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812ZD226KAT2A
Description
CAP CER 22UF 10V X5R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812ZD226KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC43X5R226K10NTCal-Chip Electronics, Inc.3014713-GMC43X5R226K10NTCT-NDkr.9.19000Parametric Equivalent
In-Stock: 426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.7.20200kr.72.02
50kr.5.76440kr.288.22
100kr.5.32120kr.532.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.57178kr.2,285.89
1.000kr.4.33979kr.4,339.79
1.500kr.4.22358kr.6,335.37
2.500kr.4.09480kr.10,237.00
3.500kr.4.01952kr.14,068.32
5.000kr.3.94709kr.19,735.45
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000