


1812SC153KAT2A | |
|---|---|
DigiKey Part Number | 478-1812SC153KAT2ATR-ND - Tape & Reel (TR) 478-1812SC153KAT2ACT-ND - Cut Tape (CT) 478-1812SC153KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812SC153KAT2A |
Description | CAP CER 0.015UF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812SC153KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 10 | kr.5.42700 | kr.54.27 |
| 50 | kr.4.49660 | kr.224.83 |
| 100 | kr.4.13180 | kr.413.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.58694 | kr.1,793.47 |
| 1.000 | kr.3.39277 | kr.3,392.77 |
| 1.500 | kr.3.29549 | kr.4,943.23 |
| 2.500 | kr.3.18766 | kr.7,969.15 |
| 3.500 | kr.3.12466 | kr.10,936.31 |
| 5.000 | kr.3.06404 | kr.15,320.20 |
| 6.000 | kr.3.03530 | kr.18,211.80 |
| 12.000 | kr.2.93856 | kr.35,262.72 |
| 12.500 | kr.2.93341 | kr.36,667.62 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |

