


1812PC474KAT2A | |
|---|---|
DigiKey Part Number | 478-10710-2-ND - Tape & Reel (TR) 478-10710-1-ND - Cut Tape (CT) 478-10710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812PC474KAT2A |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.18100 | kr.21.81 |
| 50 | kr.1.64340 | kr.82.17 |
| 100 | kr.1.47720 | kr.147.72 |
| 500 | kr.1.19662 | kr.598.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.10994 | kr.1,109.94 |
| 2.000 | kr.1.03868 | kr.2,077.36 |
| 3.000 | kr.1.00299 | kr.3,008.97 |
| 5.000 | kr.0.96344 | kr.4,817.20 |
| 7.000 | kr.0.94032 | kr.6,582.24 |
| 10.000 | kr.0.91809 | kr.9,180.90 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

