


1812PC154KAT1A | |
|---|---|
DigiKey Part Number | 478-5568-2-ND - Tape & Reel (TR) 478-5568-1-ND - Cut Tape (CT) 478-5568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812PC154KAT1A |
Description | CAP CER 0.15UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812PC154KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.42455 | kr.1,424.55 |
| 2.000 | kr.1.33899 | kr.2,677.98 |
| 3.000 | kr.1.29611 | kr.3,888.33 |
| 5.000 | kr.1.24860 | kr.6,243.00 |
| 7.000 | kr.1.22084 | kr.8,545.88 |
| 10.000 | kr.1.19413 | kr.11,941.30 |
| 12.000 | kr.1.18147 | kr.14,177.64 |
| 24.000 | kr.1.13885 | kr.27,332.40 |
| 25.000 | kr.1.13658 | kr.28,414.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.26000 | kr.4.26 |
| 10 | kr.2.65700 | kr.26.57 |
| 50 | kr.2.02400 | kr.101.20 |
| 100 | kr.1.82860 | kr.182.86 |
| 500 | kr.1.49860 | kr.749.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.63700 | kr.26.37 |
| 50 | kr.2.00840 | kr.100.42 |
| 100 | kr.1.81440 | kr.181.44 |
| 500 | kr.1.48698 | kr.743.49 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

