1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812JA270KAT1A

DigiKey Part Number
478-4716-2-ND - Tape & Reel (TR)
478-4716-1-ND - Cut Tape (CT)
478-4716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812JA270KAT1A
Description
CAP CER 27PF 4KV C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±10% 4000V (4kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812JA270KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.594
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.12200kr.41.22
50kr.3.29340kr.164.67
100kr.3.00670kr.300.67
500kr.2.54900kr.1,274.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.42093kr.2,420.93
2.000kr.2.29539kr.4,590.78
3.000kr.2.23253kr.6,697.59
5.000kr.2.16284kr.10,814.20
7.000kr.2.12209kr.14,854.63
10.000kr.2.08290kr.20,829.00
12.000kr.2.06433kr.24,771.96
24.000kr.2.00175kr.48,042.00
25.000kr.1.99844kr.49,961.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750