470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812HC471KAT2A

DigiKey Part Number
478-KGM43ER73U471KVTR-ND - Tape & Reel (TR)
478-KGM43ER73U471KVCT-ND - Cut Tape (CT)
478-KGM43ER73U471KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812HC471KAT2A
Description
CAP CER 470PF 3KV X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.825
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.4.02000kr.40.20
50kr.3.12300kr.156.15
100kr.2.84730kr.284.73
500kr.2.37990kr.1,189.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.23548kr.2,235.48
2.000kr.2.11664kr.4,233.28
3.000kr.2.05710kr.6,171.30
5.000kr.1.99112kr.9,955.60
7.000kr.1.95254kr.13,667.78
10.000kr.1.91543kr.19,154.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000