2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812HC222KAT2A

DigiKey Part Number
478-KGM43JR73U222KVTR-ND - Tape & Reel (TR)
478-KGM43JR73U222KVCT-ND - Cut Tape (CT)
478-KGM43JR73U222KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812HC222KAT2A
Description
CAP CER 2200PF 3KV X7R 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.24000kr.32.40
50kr.2.49160kr.124.58
100kr.2.25960kr.225.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.86852kr.934.26
1.000kr.1.74768kr.1,747.68
1.500kr.1.68720kr.2,530.80
2.500kr.1.62015kr.4,050.38
3.500kr.1.58096kr.5,533.36
5.000kr.1.54327kr.7,716.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500