


1812HC222KAT1A\SB | |
|---|---|
DigiKey Part Number | 1812HC222KAT1A\SB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812HC222KAT1A\SB |
Description | CAP CER 2200PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HC222KAT1A\SB Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.69551 | kr.1,695.51 |
| Unit Price without VAT: | kr.1.69551 |
|---|---|
| Unit Price with VAT: | kr.2.11939 |

