Parametric Equivalent
Direct
Direct



1812HC222JAT1A | |
|---|---|
DigiKey Part Number | 1812HC222JAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812HC222JAT1A |
Description | CAP CER 2200PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HC222JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM43JR73U222JV | KYOCERA AVX | 0 | 478-KGM43JR73U222JVTR-ND | kr.5.83230 | Parametric Equivalent |
| HV1812Y222JXHARHV | Vishay Vitramon | 0 | HV1812Y222JXHARHV-ND | kr.4.38099 | Direct |
| HV1812Y222JXHATHV | Vishay Vitramon | 0 | HV1812Y222JXHATHV-ND | kr.4.54664 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.18224 | kr.2,091.12 |
| Unit Price without VAT: | kr.4.18224 |
|---|---|
| Unit Price with VAT: | kr.5.22780 |



