


1812HC102MAT1A | |
|---|---|
DigiKey Part Number | 478-4732-2-ND - Tape & Reel (TR) 478-4732-1-ND - Cut Tape (CT) 478-4732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC102MAT1A |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HC102MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.5.60500 | kr.56.05 |
| 50 | kr.4.42780 | kr.221.39 |
| 100 | kr.4.06580 | kr.406.58 |
| 500 | kr.3.45340 | kr.1,726.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.26396 | kr.3,263.96 |
| 2.000 | kr.3.10797 | kr.6,215.94 |
| 3.000 | kr.3.02986 | kr.9,089.58 |
| 5.000 | kr.2.94328 | kr.14,716.40 |
| 7.000 | kr.2.89263 | kr.20,248.41 |
| 10.000 | kr.2.84394 | kr.28,439.40 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

