1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812HA221KAT1A

DigiKey Part Number
478-4731-2-ND - Tape & Reel (TR)
478-4731-1-ND - Cut Tape (CT)
478-4731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812HA221KAT1A
Description
CAP CER 220PF 3KV C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812HA221KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.644
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.64000kr.8.64
10kr.5.41400kr.54.14
50kr.4.48520kr.224.26
100kr.4.12160kr.412.16
500kr.3.50732kr.1,753.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.38362kr.3,383.62
2.000kr.3.22407kr.6,448.14
3.000kr.3.14413kr.9,432.39
5.000kr.3.05555kr.15,277.75
7.000kr.3.00375kr.21,026.25
10.000kr.2.95390kr.29,539.00
12.000kr.2.93030kr.35,163.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.64000
Unit Price with VAT:kr.10.80000