
1812HA221JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FCG3U221JVTR-ND - Tape & Reel (TR) 478-KGM43FCG3U221JVCT-ND - Cut Tape (CT) 478-KGM43FCG3U221JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HA221JAT2A |
Description | CAP CER 220PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.55000 | kr.45.50 |
| 50 | kr.3.56220 | kr.178.11 |
| 100 | kr.3.39140 | kr.339.14 |
| 500 | kr.3.37676 | kr.1,688.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.82214 | kr.2,822.14 |
| 2.000 | kr.2.52883 | kr.5,057.66 |
| 3.000 | kr.2.49244 | kr.7,477.32 |
| 5.000 | kr.2.45719 | kr.12,285.95 |
| 7.000 | kr.2.43594 | kr.17,051.58 |
| 10.000 | kr.2.41451 | kr.24,145.10 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

