MFR Recommended
Similar
Similar
Similar



1812HA221JAT1A | |
|---|---|
DigiKey Part Number | 478-4730-2-ND - Tape & Reel (TR) 478-4730-1-ND - Cut Tape (CT) 478-4730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HA221JAT1A |
Description | CAP CER 220PF 3KV C0G/NP0 1812 |
Customer Reference | |
Detailed Description | 220 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HA221JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812HA221JAT2A | KYOCERA AVX | 0 | 478-KGM43FCG3U221JVCT-ND | kr.7.23000 | MFR Recommended |
| CC1812JKNPOEBN221 | YAGEO | 32.117 | 311-1182-1-ND | kr.8.94000 | Similar |
| HV1812Y221JXMATHV | Vishay Vitramon | 0 | HV1812Y221JXMATHV-ND | kr.8.22279 | Similar |
| HV1812Y221JXVATHV | Vishay Vitramon | 0 | HV1812Y221JXVATHV-ND | kr.5.99187 | Similar |




