8200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812GC822KAT1A

DigiKey Part Number
478-5951-2-ND - Tape & Reel (TR)
478-5951-1-ND - Cut Tape (CT)
478-5951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812GC822KAT1A
Description
CAP CER 8200PF 2KV X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812GC822KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 918
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.72000kr.27.20
50kr.2.07060kr.103.53
100kr.1.87090kr.187.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.53314kr.766.57
1.000kr.1.42878kr.1,428.78
1.500kr.1.37654kr.2,064.81
2.500kr.1.31870kr.3,296.75
3.500kr.1.28487kr.4,497.05
5.000kr.1.25233kr.6,261.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250