4700 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812GC472MAT1A

DigiKey Part Number
478-12885-2-ND - Tape & Reel (TR)
478-12885-1-ND - Cut Tape (CT)
478-12885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812GC472MAT1A
Description
CAP CER 4700PF 2KV X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812GC472MAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.5.73100kr.57.31
50kr.4.53560kr.226.78
100kr.4.16600kr.416.60
500kr.3.54242kr.1,771.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.27144kr.3,271.44
2.000kr.3.11522kr.6,230.44
3.000kr.3.03697kr.9,110.91
5.000kr.2.95023kr.14,751.15
7.000kr.2.89952kr.20,296.64
10.000kr.2.85074kr.28,507.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750