


1812GC472MAT1A | |
|---|---|
DigiKey Part Number | 478-12885-2-ND - Tape & Reel (TR) 478-12885-1-ND - Cut Tape (CT) 478-12885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GC472MAT1A |
Description | CAP CER 4700PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC472MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.73100 | kr.57.31 |
| 50 | kr.4.53560 | kr.226.78 |
| 100 | kr.4.16600 | kr.416.60 |
| 500 | kr.3.54242 | kr.1,771.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.27144 | kr.3,271.44 |
| 2.000 | kr.3.11522 | kr.6,230.44 |
| 3.000 | kr.3.03697 | kr.9,110.91 |
| 5.000 | kr.2.95023 | kr.14,751.15 |
| 7.000 | kr.2.89952 | kr.20,296.64 |
| 10.000 | kr.2.85074 | kr.28,507.40 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

