


1812GC472KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR73D472KVTR-ND - Tape & Reel (TR) 478-KGM43FR73D472KVCT-ND - Cut Tape (CT) 478-KGM43FR73D472KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GC472KAT2A |
Description | CAP CER 4700PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC472KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.03900 | kr.40.39 |
| 50 | kr.3.13580 | kr.156.79 |
| 100 | kr.2.85870 | kr.285.87 |
| 500 | kr.2.39030 | kr.1,195.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.24544 | kr.2,245.44 |
| 2.000 | kr.2.12618 | kr.4,252.36 |
| 3.000 | kr.2.06646 | kr.6,199.38 |
| 5.000 | kr.2.00026 | kr.10,001.30 |
| 7.000 | kr.1.96156 | kr.13,730.92 |
| 10.000 | kr.1.92434 | kr.19,243.40 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

