
1812GC152KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR73D152KVTR-ND - Tape & Reel (TR) 478-KGM43FR73D152KVCT-ND - Cut Tape (CT) 478-KGM43FR73D152KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GC152KAT2A |
Description | CAP CER 1500PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.04000 | kr.9.04 |
| 10 | kr.5.91000 | kr.59.10 |
| 50 | kr.4.68320 | kr.234.16 |
| 100 | kr.4.30430 | kr.430.43 |
| 500 | kr.3.66294 | kr.1,831.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.46467 | kr.3,464.67 |
| 2.000 | kr.3.30141 | kr.6,602.82 |
| 3.000 | kr.3.21964 | kr.9,658.92 |
| 5.000 | kr.3.12900 | kr.15,645.00 |
| 7.000 | kr.3.07600 | kr.21,532.00 |
| 10.000 | kr.3.02501 | kr.30,250.10 |
| Unit Price without VAT: | kr.9.04000 |
|---|---|
| Unit Price with VAT: | kr.11.30000 |

