


1812GC102MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43ER73D102MVTR-ND - Tape & Reel (TR) 478-KGM43ER73D102MVCT-ND - Cut Tape (CT) 478-KGM43ER73D102MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GC102MAT2A |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC102MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 10 | kr.3.76800 | kr.37.68 |
| 50 | kr.2.91800 | kr.145.90 |
| 100 | kr.2.65430 | kr.265.43 |
| 500 | kr.2.21038 | kr.1,105.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.07303 | kr.2,073.03 |
| 2.000 | kr.1.96006 | kr.3,920.12 |
| 3.000 | kr.1.90345 | kr.5,710.35 |
| 5.000 | kr.1.84073 | kr.9,203.65 |
| 7.000 | kr.1.80407 | kr.12,628.49 |
| 10.000 | kr.1.76878 | kr.17,687.80 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |

