


1812GC102MAT1A | |
|---|---|
DigiKey Part Number | 478-3001-2-ND - Tape & Reel (TR) 478-3001-1-ND - Cut Tape (CT) 478-3001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GC102MAT1A |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC102MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.83700 | kr.48.37 |
| 50 | kr.3.79640 | kr.189.82 |
| 100 | kr.3.47500 | kr.347.50 |
| 500 | kr.2.93124 | kr.1,465.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.76310 | kr.2,763.10 |
| 2.000 | kr.2.62464 | kr.5,249.28 |
| 3.000 | kr.2.55529 | kr.7,665.87 |
| 5.000 | kr.2.47843 | kr.12,392.15 |
| 7.000 | kr.2.43351 | kr.17,034.57 |
| 10.000 | kr.2.39028 | kr.23,902.80 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

