0.047 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812CC473KAZ1A

DigiKey Part Number
478-4664-2-ND - Tape & Reel (TR)
478-4664-1-ND - Cut Tape (CT)
478-4664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812CC473KAZ1A
Description
CAP CER 0.047UF 630V X7R 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.420
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.50100kr.45.01
50kr.3.52000kr.176.00
100kr.3.21560kr.321.56
500kr.2.70324kr.1,351.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.54469kr.2,544.69
2.000kr.2.41421kr.4,828.42
3.000kr.2.34884kr.7,046.52
5.000kr.2.27639kr.11,381.95
7.000kr.2.23405kr.15,638.35
10.000kr.2.19331kr.21,933.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250