


1812CC104KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR72J104KVTR-ND - Tape & Reel (TR) 478-KGM43FR72J104KVCT-ND - Cut Tape (CT) 478-KGM43FR72J104KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812CC104KAT2A |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.63700 | kr.26.37 |
| 50 | kr.2.00840 | kr.100.42 |
| 100 | kr.1.81440 | kr.181.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.51680 | kr.758.40 |
| 1.000 | kr.1.41350 | kr.1,413.50 |
| 1.500 | kr.1.36183 | kr.2,042.75 |
| 2.500 | kr.1.30460 | kr.3,261.50 |
| 3.500 | kr.1.27113 | kr.4,448.95 |
| 5.000 | kr.1.23892 | kr.6,194.60 |
| 6.000 | kr.1.22368 | kr.7,342.08 |
| 12.000 | kr.1.17232 | kr.14,067.84 |
| 12.500 | kr.1.16959 | kr.14,619.87 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

