Upgrade
Upgrade
Parametric Equivalent



1812CA221JAT1A | |
|---|---|
DigiKey Part Number | 1812CA221JAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812CA221JAT1A |
Description | CAP CER 220PF 630V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812CA221JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812AA221JAT1A | KYOCERA AVX | 0 | 1812AA221JAT1A-ND | kr.3.90398 | Upgrade |
| 1812GA221JAT1A | KYOCERA AVX | 0 | 1812GA221JAT1A-ND | kr.4.04353 | Upgrade |
| 1812CA221JAT2A | KYOCERA AVX | 0 | 478-KGM43BCG2J221JVTR-ND | kr.4.14585 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.04353 | kr.4,043.53 |
| Unit Price without VAT: | kr.4.04353 |
|---|---|
| Unit Price with VAT: | kr.5.05441 |


