10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812AC103MAT2A

DigiKey Part Number
478-KGM43FR73A103MVTR-ND - Tape & Reel (TR)
478-KGM43FR73A103MVCT-ND - Cut Tape (CT)
478-KGM43FR73A103MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812AC103MAT2A
Description
CAP CER 10000PF 1KV X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.4.93900kr.49.39
50kr.3.87620kr.193.81
100kr.3.54850kr.354.85
500kr.2.99628kr.1,498.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.74256kr.2,742.56
2.000kr.2.60485kr.5,209.70
3.000kr.2.53589kr.7,607.67
5.000kr.2.45944kr.12,297.20
7.000kr.2.41474kr.16,903.18
10.000kr.2.37174kr.23,717.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250