
| 1812AC103KAT4A | |
|---|---|
| DigiKey Part Number | 478-KGM43FR73A103KSTR-ND - Tape & Reel (TR) 478-KGM43FR73A103KSCT-ND - Cut Tape (CT) 478-KGM43FR73A103KSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1812AC103KAT4A | 
| Description | CAP CER 10000PF 1KV X7R 1812 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1812 (4532 Metric) | |
| Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.087" (2.21mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 | 
| 10 | kr.2.15700 | kr.21.57 | 
| 50 | kr.1.62300 | kr.81.15 | 
| 100 | kr.1.45920 | kr.145.92 | 
| 500 | kr.1.23468 | kr.617.34 | 
| 1.000 | kr.1.09786 | kr.1,097.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.97762 | kr.3,910.48 | 
| 8.000 | kr.0.93086 | kr.7,446.88 | 
| 12.000 | kr.0.91692 | kr.11,003.04 | 
| 20.000 | kr.0.88999 | kr.17,799.80 | 
| 28.000 | kr.0.87426 | kr.24,479.28 | 
| 40.000 | kr.0.85912 | kr.34,364.80 | 
| 48.000 | kr.0.85194 | kr.40,893.12 | 
| Unit Price without VAT: | kr.3.52000 | 
|---|---|
| Unit Price with VAT: | kr.4.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark