
1812AA101JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG3A101JVTR-ND - Tape & Reel (TR) 478-KGM43BCG3A101JVCT-ND - Cut Tape (CT) 478-KGM43BCG3A101JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AA101JAT2A |
Description | CAP CER 100PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812AA101JAT1A | KYOCERA AVX | 1.495 | 478-4727-1-ND | kr.11.29000 | Parametric Equivalent |
| CC1812JKNPOCBN101 | YAGEO | 363 | 311-3596-1-ND | kr.6.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.7.51300 | kr.75.13 |
| 50 | kr.6.02800 | kr.301.40 |
| 100 | kr.5.56970 | kr.556.97 |
| 500 | kr.4.79392 | kr.2,396.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.55390 | kr.4,553.90 |
| 2.000 | kr.4.35631 | kr.8,712.62 |
| 3.000 | kr.4.25735 | kr.12,772.05 |
| 5.000 | kr.4.14762 | kr.20,738.10 |
| 7.000 | kr.4.08349 | kr.28,584.43 |
| 10.000 | kr.4.02174 | kr.40,217.40 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |

