100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812AA101JAT2A

DigiKey Part Number
478-KGM43BCG3A101JVTR-ND - Tape & Reel (TR)
478-KGM43BCG3A101JVCT-ND - Cut Tape (CT)
478-KGM43BCG3A101JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812AA101JAT2A
Description
CAP CER 100PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812AA101JAT1AKYOCERA AVX1.495478-4727-1-NDkr.11.29000Parametric Equivalent
CC1812JKNPOCBN101YAGEO363311-3596-1-NDkr.6.59000Direct
In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.29000kr.11.29
10kr.7.51300kr.75.13
50kr.6.02800kr.301.40
100kr.5.56970kr.556.97
500kr.4.79392kr.2,396.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.55390kr.4,553.90
2.000kr.4.35631kr.8,712.62
3.000kr.4.25735kr.12,772.05
5.000kr.4.14762kr.20,738.10
7.000kr.4.08349kr.28,584.43
10.000kr.4.02174kr.40,217.40
Manufacturers Standard Package
Unit Price without VAT:kr.11.29000
Unit Price with VAT:kr.14.11250