18127C104MAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.43836
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.48312
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.72880
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.38580
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.77094
Datasheet
0.1 µF ±20% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18127C104MAT4A

DigiKey Part Number
478-KGM43FR72H104MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18127C104MAT4A
Description
CAP CER 0.1UF 500V X7R 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.087" (2.21mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18127C104MAT1AKYOCERA AVX0478-18127C104MAT1ATR-NDkr.1.43836Parametric Equivalent
18127C104MAT2AKYOCERA AVX0478-KGM43FR72H104MVTR-NDkr.1.48312Parametric Equivalent
18127C104MAZ1AKYOCERA AVX0478-18127C104MAZ1ATR-NDkr.3.72880Parametric Equivalent
18127C104MAZ2AKYOCERA AVX0478-18127C104MAZ2ATR-NDkr.1.38580Parametric Equivalent
1812B104M501CTWalsin Technology Corporation01292-1812B104M501CTTR-NDkr.0.77094Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28438kr.3,853.14
Manufacturers Standard Package
Unit Price without VAT:kr.1.28438
Unit Price with VAT:kr.1.60548