12065C105J4T2A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 4.182
Unit Price: kr.2.98000
Datasheet
1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C105J4T2A

DigiKey Part Number
478-KAM31GR71H105JUTR-ND - Tape & Reel (TR)
478-KAM31GR71H105JUCT-ND - Cut Tape (CT)
478-KAM31GR71H105JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C105J4T2A
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JKX7R9BB105YAGEO4.182311-3514-1-NDkr.2.98000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.88000kr.38.80
50kr.3.00640kr.150.32
100kr.2.73820kr.273.82
500kr.2.28506kr.1,142.53
1.000kr.2.14495kr.2,144.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.02956kr.4,059.12
4.000kr.1.93460kr.7,738.40
6.000kr.1.88702kr.11,322.12
10.000kr.1.83430kr.18,343.00
14.000kr.1.80345kr.25,248.30
20.000kr.1.77380kr.35,476.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250